Alpha Wire 7053 BK001

Wire And Cable, 1 Conductor(s), 26AWG, 150V, Flexible Cord And Fixture Wire
$ 304.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7053 BK001.

JRH Electronics

Datasheet4 pages5 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-90.19%

Supply Chain

Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire7053 BL001
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -55 degC; Irradiated PVC; Bl
Alpha Wire7053 RD001
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -55 degC; Irradiated PVC; Re
Alpha Wire7053 WH001
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -55 degC; Irradiated PVC

Descriptions

Descriptions of Alpha Wire 7053 BK001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 26AWG, 150V, Flexible Cord And Fixture Wire
Alpha Wire 7053 BK001 UL1429 Hook Up Wire Black 26AWG (305m Reel)
Hook-up Wire 26AWG 304.8m 1.02mm Tinned Copper Black 150V Spool
Cross Referenced to ALPHA WIRE CORP. - Part: ALP7053-BLK-1000FT
Wire - Single Conductor 26AWG 7/34 IRRPVC 1000ft SPOOL BLACK
Wire Hook-Up; Tin-Plated Copper; 26 AWG; 7/34-Str; Black
HOOK-UP WIRE,26 AWG,7X34,TC, PVC INS, BLACK,150V, CSA UL
HU WIRE PVC, 7053 BLACK 1000 FT 26AWG 7/34TYPE B
ALPHA HOOKUP WIRE,#26,7/34,150V,1000FT,BLACK
HOOK-UP WIRE 150V 26AWG BK 1K'
HOOK-UP STRND 26AWG BLACK 1000'
Wire Code = 7053 / Cross-Section mm² = 0.14 / Cross-Section AWG AWG = 26 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Black / Conductor Material = Tinned Copper / Voltage Rating Max. V = 150 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 305 / Standards Met = CA Prop 65 / Standards Met = CSA AWM I A/B / Standards Met = CSA FT1 / Standards Met = MIL-W-16878E Type B / Standards Met = UL AWM 1429
WIRE, UL1429, 26AWG, BLACK, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:26AWG; Conductor Area CSA:0.142mm²; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:1.02mm; Voltage Rating:150V; No. of Strands x Strand Size:7 x 0.16mm; SVHC:No SVHC (19-Dec-2011); Conductor Make-up:7 / 34AWG; Current Rating:4A; Jacket Material:PVC; Operating Temperature Max:80°C; Operating Temperature Min:-55°C; Outer Diameter:1.02mm; Primary Insulation Thickness:0.25mm; Voltage Rating V AC:150V; Wire Size:26AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7053 BK001.
  • 7053-BK001
  • 7053BK001