Alpha Wire 7035 RD005

300V or 1000V Red 14 AWG 19/0.0147 Irradiated PVC Hook-up Wire on 100 Foot Spool Put-Ups.
$ 191.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7035 RD005.

JRH Electronics

Datasheet4 pages5 years ago

Newark

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-3.59%

Supply Chain

Introduction Date2017-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire7035 WH005
300V or 1000V White 14 AWG 19/0.0147 Irradiated PVC Hook-up Wire on 100 Foot Spool Put-Ups.
Alpha Wire7035 BK005
300V or 1000V Black 14 AWG 19/0.0147 Irradiated PVC Hook-up Wire on 100 Foot Spool Put-Ups.
Alpha Wire7035 GR005
Hook-up Wire 1Conductors 14AWG 30.5m/305m 2.72mm Tinned Copper Green 300V
General Cable / CarolC2064A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Red, Stranded, 100 ft
General Cable / CarolC2064A.12.01
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Black, Stranded, 100 ft
General Cable / CarolC2065A.12.02
Hookup Wire, CSA TR-64 (UL 1007, 1569), 16 AWG, White, 100 ft

Descriptions

Descriptions of Alpha Wire 7035 RD005 provided by its distributors.

300V or 1000V Red 14 AWG 19/0.0147 Irradiated PVC Hook-up Wire on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 14AWG, 300V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, IRRADIATED PVC INSULATION, 7035 RED 100 FT ;ROHS COMPLIANT: YES
WIRE, RED, 14AWG, 19/.0147, 30.5M; Jacket Material: PVC; Jacket Colour: Red; Wire Gauge: 14AWG; Conductor Area CSA: 1.954mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 19 x 0.

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7035-RD005
  • 7035RD005