Alpha Wire 6822 WH005

Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 52.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6822 WH005.

Farnell

Datasheet3 pages8 years ago

Newark

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire6822 GR005
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6822 GY005
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6822 RD005
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6822 WH005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, ECOWIRE PLUS,6822, WHITE, 24 AWG, 7X32, MPPE INS, 300V
Hook-up Wire 24AWG 30.48m 1.02mm Bare Copper White 300V Spool
Wire - Single Conductor 24AWG 7/32 BC 100ft SPOOL WHT
ECOWIRE PLUS, 6822 WHITE 100 FT 24AWG 7/32 BC
Ecogen Ecowire Plus Hook Up Wire,100Ft,24Awg, copper, white; Jacket Material:Mppe; Jacket Color:White; Wire Gauge:24Awg; No. Of Max Strands X Strand Size:7 X 32Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 6822 WH005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6822 WH005.
  • 6822-WH005
  • 6822WH005