Alpha Wire 6822 RD005

Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 52.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6822 RD005.

element14 APAC

Datasheet3 pages8 years ago

Newark

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.77%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6822 GR005
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6822 BR005
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6822 BK005
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6822 RD005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Hook-up Wire 24AWG 30.48m 1.02mm Bare Copper Red 300V Spool
Alpha Wire 6822 RD005 6822 Red 24AWG 7/32 BC Ecowire Plus (100 ft)
HOOK-UP WIRE, ECOWIRE PLUS,6822, RED, 24 AWG, 7X32, MPPE INS, 300V
Wire - Single Conductor 24AWG 7/32 BC 100ft SPOOL RED
Alpha Wire , EcoWire Plus , 0.2 mm2, 24 AWG, 30m
Ecogen Ecowire Plus Hook Up Wire,100Ft,24Awg, copper, red; Jacket Material:Mppe; Jacket Color:Red; Wire Gauge:24Awg; No. Of Max Strands X Strand Size:7 X 32Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 6822 RD005
Wire Code = EcoWire® Plus / Cross-Section mm² = 0.23 / Cross-Section AWG AWG = 24 / Jacket Material = mPPE / Halogen Free = Yes / Jacket Colour = Red / Conductor Material = Bare Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = UL AWM 11028 VW-1 / Standards Met = CSA AWM I A/B FT1 / Standards Met = IEC 60332-2 Flame Behaviour / Standards Met = RoHS / Standards Met = REACH / Standards Met = CE

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6822-RD005
  • 6822RD005