Alpha Wire 6822 GY005

Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 55.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6822 GY005.

Farnell

Datasheet3 pages8 years ago

Newark

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6822 RD005
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6822 GR005
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6822 BR005
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6822 GY005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, ECOWIRE PLUS,6822, GREEN/YELLOW, 24 AWG, 7X32, MPPE INS, 300V
Wire - Single Conductor 24AWG 7/32 BC 100ft SPOOL GRN/YLW
Alpha Wire , EcoWire Plus , 0.2 mm2, 24 AWG, 30m
Ecogen Ecowire Plus Hook Up Wire,100Ft,24Awg, copper, green/Yellow; Jacket Material:Mppe; Jacket Color:Green, Yellow; Wire Gauge:24Awg; No. Of Max Strands X Strand Size:7 X 32Awg; Reel Length (Imperial):100Ft; Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 6822 GY005
ECOWIRE PLUS, 6822 GR/YL 100 FT 24AWG 7/32 BC
HOOK-UP STRND 24AWG GRN/YLW 100'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6822-GY005
  • 6822GY005