Alpha Wire 6821 BK001

Wire And Cable, 1 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
$ 251.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6821 BK001.

JRH Electronics

Datasheet4 pages5 years ago

Farnell

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-97.61%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6821 WH005
Wire And Cable, 1 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6821 RD005
Wire And Cable, 1 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6821 GR005
Wire And Cable, 1 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6821 BK001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
Hook-up Wire 26AWG 304.8m 0.89mm Bare Copper Black 300V Spool
HOOK-UP WIRE, ECOWIRE PLUS,6821, BLACK, 26 AWG, 7X34, MPPE INS, 300V
Wire - Single Conductor 26AWG 7/34 BC 1000ft SPOOL BLACK
Ecogen Ecowire Plus Hook Up Wire,1000Ft,26Awg, copper, black; Jacket Material:Mppe; Jacket Color:Black; Wire Gauge:26Awg; No. Of Max Strands X Strand Size:7 X 34Awg; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M Rohs Compliant: Yes |Alpha Wire 6821 BK001
ECOWIRE PLUS, 6821 BLACK 1000 FT 26AWG 7/34 BC
HOOK-UP STRND 26AWG BLACK 1000'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6821-BK001
  • 6821BK001