Alpha Wire 6821 RD005

Wire And Cable, 1 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
$ 47.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6821 RD005.

Newark

Datasheet1 page14 years ago

Electro Sonic

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-90.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire6821 WH005
Wire And Cable, 1 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6821 BK005
Wire And Cable, 1 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6821 GR005
Wire And Cable, 1 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6821 RD005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
Hook-up Wire 26AWG 30.48m 0.89mm Bare Copper Red 300V Spool
HOOK-UP WIRE, ECOWIRE PLUS,6821, RED, 26 AWG, 7X34, MPPE INS, 300V
Wire - Single Conductor 26AWG 7/34 BC 100ft SPOOL RED
ECOWIRE PLUS, 6821 RED 100 FT 26AWG 7/34 BC
WIRE, ECO, 26AWG, RED, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:26AWG; Conductor Area CSA:0.14mm²; Jacket Colour:Red; Jacket Material:PPE (Polyphenylene Ether); Conductor Material:Copper; External Diameter:0.89mm; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.16mm; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6821 RD005.
  • 6821-RD005
  • 6821RD005