Alpha Wire 6821 GR005

Wire And Cable, 1 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
$ 51.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6821 GR005.

Farnell

Datasheet3 pages9 years ago

Newark

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+103%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Alpha Wire6821 WH005
Wire And Cable, 1 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6821 BK005
Wire And Cable, 1 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6821 RD005
Wire And Cable, 1 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6821 GR005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
Hook-up Wire 26AWG 30.48m 0.89mm Bare Copper Green 300V Spool
HOOK-UP WIRE, ECOWIRE PLUS,6821, GREEN, 26 AWG, 7X34, MPPE INS, 300V
Wire - Single Conductor 26AWG 7/34 BC 100ft SPOOL GREEN
alpha wire overhead cables, EcoWire Plus series, 0.13 mm²Cross-sectional area, American Wire Gauge26 AWG, 30mlong
Alpha Wire 6821 GR005 Hook Up Wire
RS APAC
Ecogen Ecowire Plus Hook Up Wire,100Ft,26Awg, copper, green; Jacket Material:Mppe; Jacket Color:Green; Wire Gauge:26Awg; No. Of Max Strands X Strand Size:7 X 34Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 6821 GR005
ECOWIRE PLUS, 6821 GREEN100 FT 26AWG 7/34 BC
HOOK-UP STRND 26AWG GREEN 100'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6821-GR005
  • 6821GR005