Alpha Wire 6714 RD001

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 309.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6714 RD001.

JRH Electronics

Datasheet4 pages5 years ago

Newark

element14 APAC

Amar Radio Corporation

TME

Inventory History

3 month trend:
+17.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6714 BK005
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6714 SL005
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6714 BR001
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6714 RD001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 20AWG 304.8m 1.4mm Tinned Copper Red 600V Spool
Wire - Single Conductor 20AWG 10/30 MPPE 1000ft SPOOL RED
HOOK-UP WIRE, ECOWIRE,6714, RED, 20 AWG, 10X30,MPPE INS,600V
Alpha Wire 6714 RD001 Eco Wire 20AWG Red (305m Reel)
600V 20 AWG UL 11028 Red mPPE Hook-Up EcoWire on 1000 Foot Spool
Alpha Wire , EcoWire , 0.52 mm2, 20 AWG, 305m
Wire, 20Awg, Mppe, 1000Ft; Jacket Material:Mppe; Jacket Color:Red; Wire Gauge:20Awg; No. Of Max Strands X Strand Size:10 X 30Awg; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 6714 RD001

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6714-RD001
  • 6714RD001