Alpha Wire 6714 SL005

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 70.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6714 SL005.

Farnell

Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet44 pages10 years ago

Newark

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+356%

Supply Chain

Introduction Date2010-01-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire6714 VI005
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6714 BK005
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6714 RD005
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6714 SL005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 20AWG 30.48m 1.44mm Tinned Copper 600VAC EcoWire® Spool
Wire - Single Conductor 20AWG 10/30 MPPE 100ft SPOOL GREY
HOOK-UP WIRE, ECOWIRE,6714, SLATE, 20 AWG, 10X30,MPPE INS,600V
600V 20 AWG UL 11028 Slate mPPE Hook-Up EcoWire on 100 Foot Spool
Alpha Wire EcoWire Overhead Cable 0.52mm² 20 AWG 30m
WIRE, ECO, 20AWG, SLATE, 30.5M;
HOOK-UP STRND 20AWG SLATE 100'
Wire Code = EcoWire® / Cross-Section mm² = 0.52 / Cross-Section AWG AWG = 20 / Jacket Material = mPPE / Halogen Free = Yes / Jacket Colour = Slate / Conductor Material = Tinned Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CE / Standards Met = CSA AWM I A/B FT1 / Standards Met = UL AWM 11028 VW-1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6714-SL005
  • 6714SL005