Alpha Wire 6714 BK005

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 76.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6714 BK005.

Electro Sonic

Datasheet4 pages6 years ago
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago

element14 APAC

Amar Radio Corporation

TME

Newark

Inventory History

3 month trend:
-31.42%

Supply Chain

Introduction Date2010-01-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Alpha Wire6714 VI005
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6714 SL005
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6714 RD005
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6714 BK005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 20AWG 30.48m 1.44mm Tinned Copper 600VAC EcoWire® Spool
HOOK-UP WIRE, ECOWIRE, 6714, BLACK, 20 AWG, 10X30, MPPE INS, 600V
Cable Hook-up Wire; Copper; 20 AWG; 10/30; Black; 100 ft.
Alpha Wire 6714 BK005 Eco Wire 20AWG Black (30.5m Reel)
600V 20 AWG UL 11028 Black mPPE Hook-Up EcoWire on 100 Foot Spool
Alpha Wire overhead cables, EcoWire series, 0.52 mm²Cross-sectional area, American Wire Gauge20 AWG, 30mlong
WIRE, 30.5M, 10/30AWG, TC, BLACK;
HOOK-UP STRND 20AWG BLACK 100'
Wire Code = EcoWire® / Cross-Section mm² = 0.52 / Cross-Section AWG AWG = 20 / Jacket Material = mPPE / Halogen Free = Yes / Jacket Colour = Black / Conductor Material = Tinned Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CE / Standards Met = CSA AWM I A/B FT1 / Standards Met = UL AWM 11028 VW-1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6714-BK005
  • 6714BK005