Alpha Wire 6714 GY001

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 386.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6714 GY001.

Farnell

Datasheet44 pages10 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+437%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6714 BK005
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6714 SL005
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6714 WH005
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6714 GY001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 20AWG 304.8m 1.44mm Tinned Copper 600VAC EcoWire® Spool
Alpha Wire 6714 GY001 Eco Wire 20AWG Green/Yellow (305m Reel)
600V 20 AWG UL 11028 Green/Yellow mPPE Hook-Up EcoWire on 1000 Foot Spool
Wire - Single Conductor 20AWG 10/30 MPPE 1000ft SPOOL GR/YLW
ECO WIRE, 6714 GREEN/YELLOW 1000 FT 20AWG 10/30 TC SEMI
HOOK-UP STRND 20AWG GRN/YW 1000'
Single Wire, 20Awg, Mppe, 1000Ft; Jacket Material:Mppe; Jacket Color:Green, Yellow; Wire Gauge:20Awg; No. Of Max Strands X Strand Size:10 X 30Awg; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Conductor Area Csa:0.52Mm²Rohs Compliant: Yes |Alpha Wire 6714 GY001

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6714-GY001
  • 6714GY001