Alpha Wire 65607CY SL001

Wire And Cable, 7 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
$ 3,859.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65607CY SL001.

TME

Datasheet4 pages11 years ago

Newark

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire65607 SL001
Wire And Cable, 7 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65605CY SL001
Wire And Cable, 5 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65605CY SL002
Wire And Cable, 5 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 65607CY SL001 provided by its distributors.

Wire And Cable, 7 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Multi-Conductor Cables 16AWG 7C SHIELD 1000ft SPOOL SLATE
MULTICONDUCTOR, FLEXIBLE, 7C, 16AWG, BRAID, GRAY, PVC, XTRA-GUARD FLEX SERIES
XTRA-GUARD FLEX, 65607CY SLATE 1000 FT 16AWG 26/30 7C SHIELDED
CABLE 7COND 16AWG SLATE 304.8M
SHLD MULTICOND CABLE 7COND 16AWG 1000FT; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Cable Type:Shielded; No. of Conductors:7; No. of Strands x Strand Size:26 x 30AWG; Jacket Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65607CY-SL001
  • 65607CYSL001