Alpha Wire 65605CY SL002

Wire And Cable, 5 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
$ 2,393.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65605CY SL002.

Newark

Datasheet3 pages15 years ago

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2018-12-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire65605 SL005
Wire And Cable, 5 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65605 SL002
Wire And Cable, 5 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65605 SL001
Wire And Cable, 5 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 65605CY SL002 provided by its distributors.

Wire And Cable, 5 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
MULTICONDUCTOR, FLEXIBLE, 5C, 16AWG, BRAID, GRAY, PVC, XTRA-GUARD FLEX SERIES
XTRA-GUARD FLEX, 65605CY SLATE 500 FT 16AWG 26/30 5C SHIELDED
CBL FLEX 600V 16AWG SLATE 500'
SHLD MULTICOND CABLE 5COND 16AWG 500FT; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; Cable Type:Shielded; No. of Conductors:5; No. of Strands x Strand Size:26 x 30AWG; Jacket Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65605CY-SL002
  • 65605CYSL002