Alpha Wire 65605CY SL001

Wire And Cable, 5 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
$ 3,350.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65605CY SL001.

TME

Datasheet4 pages11 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire65605 SL005
Wire And Cable, 5 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65605 SL002
Wire And Cable, 5 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65605 SL001
Wire And Cable, 5 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 65605CY SL001 provided by its distributors.

Wire And Cable, 5 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Multi-Conductor Cables 16AWG 5C SHIELD 1000ft SPOOL SLATE
MULTICONDUCTOR, FLEXIBLE, 5C, 16AWG, BRAID, GRAY, PVC, XTRA-GUARD FLEX SERIES
XTRA-GUARD FLEX, 65605CY SLATE 1000 FT 16AWG 26/30 5C SHIELDED
CBL FLEX 600V 16AWG SLATE 1000'
SHLD MULTICOND CABLE 5COND 16AWG 1000FT; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Cable Type:Shielded; No. of Conductors:5; No. of Strands x Strand Size:26 x 30AWG; Jacket Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes
CABLE, 16AWG, 5 CORE, SLATE, 304.8M; Cable Shielding: Screened; No. of Cores: 5Core; Wire Gauge: 16AWG; Conductor Area CSA: 1.32mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 26 x 30AWG; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 11mm; Voltage Rating: 600V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Braided Shield; Conductor Make-up: 26 / 30AWG; Outer Diameter: 11mm; Shield Type: Shielded; Wire Size: 16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65605CY-SL001
  • 65605CYSL001