Alpha Wire 65407 SL005

Wire And Cable, 7 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
$ 543.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65407 SL005.

TME

Datasheet4 pages11 years ago

Newark

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.22%

Alternate Parts

Price @ 1000
$ 543.405
$ 2,845.42
Stock
3
213
Authorized Distributors
6
6
Wire/Cable Type
-
Multi-Conductor
Wire/Cable Gauge
14 AWG
14 AWG
Conductor Material
Copper
Copper
Insulation Material
PVC
PVC
Number of Conductors
7
7
Insulation Diameter
-
12.1666 mm
Insulation Thickness
-
1.4732 mm
Shielding
Unshielded
Unshielded

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire86007 SL005
Wire And Cable, 7 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1177C SL005
Wire And Cable, 7 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire65007 SL005
Wire And Cable, 7 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 65407 SL005 provided by its distributors.

Wire And Cable, 7 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
CABLE, UNSHLD MULTICOND, 7COND, 14AWG, 100FT, 600V
XTRA-GUARD FLEX, 65407 SLATE 100 FT 14AWG 41/30 7C UNSHIELDED
MULTICONDUCTOR, FLEXIBLE, 7C, 14AWG, GRAY, PVC, XTRA-GUARD FLEX SERIES
CBL FLEX 7COND 14AWG SLATE 100'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65407-SL005
  • 65407SL005