Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 65007 SL005

Wire And Cable, 7 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 323.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65007 SL005.

Newark

Datasheet4 pages9 years ago

Master Electronics

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
-25.00%

Alternate Parts

Price @ 1000
$ 323.855
$ 1,703.07
$ 1,703.07
Stock
103
6,000
6,000
Authorized Distributors
6
6
6
Wire/Cable Type
-
Multi-Conductor
Multi-Conductor
Wire/Cable Gauge
20 AWG
20 AWG
20 AWG
Conductor Material
Copper
Copper
Copper
Insulation Material
PVC
PVC
PVC
Number of Conductors
7
7
7
Insulation Diameter
-
8.3058 mm
8.3058 mm
Insulation Thickness
-
965.2 µm
965.2 µm
Shielding
Unshielded
Unshielded
Unshielded

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Alpha Wire1177C SL005
Wire And Cable, 7 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1177C SL002
Wire And Cable, 7 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1175C SL005
Wire And Cable, 5 Conductor(s), 22AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 3C, 22AWG, 7X30, TC, PVC INS, CHROME PVC JKT, CMG, AWM
MULTICONDUCTOR CABLE, 2C, 22AWG, 7X30, TC, PVC INS, CHROME PVC JKT, CMG
MULTICONDUCTOR CABLE, 4C, 22AWG, 7X30, TC, PVC INS, CHROME PVC JKT, CMG, AWM

Descriptions

Descriptions of Alpha Wire 65007 SL005 provided by its distributors.

Wire And Cable, 7 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Cable, Standard-Flex; 7; 20 AWG; 10 x 30; 0.310 in.; 0.022 in.; Lubricated PVC
Flexible Cable Polyvinyl Chloride 7Conductors 20AWG 2.76mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
XTRA-GUARD FLEX, 65007 SLATE 100 FT 20AWG 10/30 7C UNSHIELDED
UNSHLD MULTICOND CABLE 7COND 20AWG 100FT
CBL FLEX 7COND 20AWG SLATE 100'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65007-SL005
  • 65007SL005