Alpha Wire 6463 VI002

Multi-Conductor Cable 2-Conductor (1 Pair Twisted) 22 AWG Stranded PVC Jacket Violet 500 Feet
$ 1,007.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6463 VI002.

Newark

Datasheet4 pages8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6462 VI005
Multi-Conductor Cable 2-Conductor (1 Pair Twisted) 22 AWG Solid PVC Jacket Violet 100 Feet
Alpha Wire6462 VI001
Multi-Conductor Cable 2-Conductor (1 Pair Twisted) 22 AWG Solid PVC Jacket Violet 1000 Feet
Alpha Wire2212C SL002
Multi-Pair Communication and Control Cable 2PR 22AWG SHLDD GRAY

Descriptions

Descriptions of Alpha Wire 6463 VI002 provided by its distributors.

Multi-Conductor Cable 2-Conductor (1 Pair Twisted) 22 AWG Stranded PVC Jacket Violet 500 Feet
INDUSTRIAL AUTOMATION CABLE, 6463 VIOLET 500 FT PROFIBUS DP
CABLE 2COND 22AWG VIO SHLD 500'
Profibus DP Industrial Automation Paired Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; No. of Pairs:1; Conductor Size:22; Jacket Color:Purple; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6463-VI002
  • 6463VI002