Alpha Wire 6462 VI001

Multi-Conductor Cable 2-Conductor (1 Pair Twisted) 22 AWG Solid PVC Jacket Violet 1000 Feet
$ 1,675.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6462 VI001.

Master Electronics

Datasheet4 pages6 years ago

Farnell

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6463 VI002
Multi-Conductor Cable 2-Conductor (1 Pair Twisted) 22 AWG Stranded PVC Jacket Violet 500 Feet
Alpha Wire6463 VI001
Multi-Conductor Cable 2-Conductor (1 Pair Twisted) 22 AWG Stranded PVC Jacket Violet 1000 Feet
Alpha Wire2212C SL002
Multi-Pair Communication and Control Cable 2PR 22AWG SHLDD GRAY

Descriptions

Descriptions of Alpha Wire 6462 VI001 provided by its distributors.

Multi-Conductor Cable 2-Conductor (1 Pair Twisted) 22 AWG Solid PVC Jacket Violet 1000 Feet
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Profibus DP Industrial Automation Paired Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:1; Conductor Size:22; Jacket Color:Purple; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, PROFIBUS, 22 AWG, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; No. of Conductors:2; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Strands x Strand Size:1 x 22AWG; Conductor Area CSA:0.32mm²; Jacket Colour:Purple; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:8mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Braided Shield

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6462-VI001
  • 6462VI001