Alpha Wire 6460 OR001

Multiconductor Cable, 2 Core Screened Orange Pvc Industrial 0.33 Mmsq
$ 718.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6460 OR001.

Farnell

Datasheet4 pages8 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.44%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Alpha Wire2401C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1292C SL005
Shielded Multi-Conductor Cable 2Conductors 22AWG 4.52mm 300VAC Slate 30.48m Spool
Alpha Wire3221 SL005
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6460 OR001 provided by its distributors.

MULTICONDUCTOR CABLE,2 CORE SCREENED ORANGE PVC INDUSTRIAL 0.33 MMSQ
INDUSTRIAL AUTOMATION CABLE, 6460 ORANGE 1000 FT FIELDBUS TYPE B
Multi-Paired Cables 22AWG 2C SHIELD 1000ft SPOOL ORANGE
Alpha Wire , Alpha Essentials, 1, 0.33 mm2, 22 AWG
CABLE 2COND 22AWG ORG SHLD 1000'
Fieldbus Type B Industrial Automation Paired Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:1; Conductor Size:22; Jacket Color:Orange; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, FIELDBUS, B, 22AWG, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; No. of Conductors:2; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 30AWG; Conductor Area CSA:0.5mm²; Jacket Colour:Orange; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:5mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Foil Shield; Impedance:100ohm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6460-OR001
  • 6460OR001