Alpha Wire 6459 OR001

Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication Cable
$ 900.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6459 OR001.

Farnell

Datasheet4 pages9 years ago

element14 APAC

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire2242C SL005
Multi-Pair Communication and Control Cable 18AWG 2PR SHLDD
Alpha Wire5606B1801 BK005
Wire And Cable, 2 Conductor(s), 18AWG, 600V, Tray Cable
Alpha Wire6461 OR005
Wire And Cable, 2 Conductor(S), 22Awg, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6459 OR001 provided by its distributors.

Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication Cable
INDUSTRIAL AUTOMATION CABLE, 6459 ORANGE 1000 FT FIELDBUS TYPE A
Multi-Paired Cables 18AWG 2C SHIELD 1000ft SPOOL ORANGE
Fieldbus Type A Industrial Automation Paired Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:1; Conductor Size:18; Jacket Color:Orange; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, FIELDBUS, A, 18AWG, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; No. of Conductors:2; Conductor Size AWG:18AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 26AWG; Conductor Area CSA:1mm²; Jacket Colour:Orange; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:7.42mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Foil Shield; Impedance:100ohm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6459-OR001
  • 6459OR001