Alpha Wire 2242C SL005

Multi-Pair Communication and Control Cable 18AWG 2PR SHLDD
$ 368.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2242C SL005.

element14 APAC

Datasheet4 pages9 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.49%

Related Parts

Alpha Wire65802 SL005
Wire And Cable, 2 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6459 OR005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication Cable
Alpha Wire5162C-BK199
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolE2502S.18.03
MULTICONDUCTOR, 2 COND, 18AWG, 500FT, SHIELDED, F/UTP, RED, FPLR CABLE SERIES
General Cable / CarolE3502S.30.03
Fire Alarm/Life Safety Cable 18 AWG 2C Sol Bare Cu Conductor FPLP Plenum Red
General Cable / CarolE3602S.30.03
Fire Alarm/Life Safety Cable 18 AWG 2C Sol Bare Cu Conductor FPLP Plenum Red

Descriptions

Descriptions of Alpha Wire 2242C SL005 provided by its distributors.

Multi-Pair Communication and Control Cable 18AWG 2PR SHLDD
Multipair Cable PVC 2x2x0.8mm² Tinned Copper Grey 30m
MULTICONDUCTOR CABLE,18AWG, STRANDED,2PAIRS, FOIL SHIELD
Twisted Pair Cable Tape Polyvinyl Chloride 4Conductors 18AWG 8.81mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Multi-Paired Cables 18AWG 2PR C SHIELD 100ft SPOOL SLATE
AE C&C, 2242C SLATE 100 FT 18AWG 16/30 2PR FOIL SHLD
MULTI-PAIR 4COND 18AWG SHLD 100'
MULTI-PAIR 4CON 18AWG SLATE 100'
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:2; Conductor Size AWG:18; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2242C-SL005