Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6461 OR005

Wire And Cable, 2 Conductor(S), 22Awg, 300V, Flexible Cord And Fixture Wire
$ 44.425
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6461 OR005.

Electro Sonic

Datasheet4 pages9 years ago

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
+200%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Alpha Wire6462 VI005
Multi-Conductor Cable 2-Conductor (1 Pair Twisted) 22 AWG Solid PVC Jacket Violet 100 Feet
Alpha Wire6460 OR005
Alpha Wire Industrial Cable, Alpha Essentials Series, 1 Pair, 0.33mm², 22 AWG
Alpha Wire5610B2201 NC005
2 (1 Pair Twisted) Conductor Multi-Conductor Cable 22 AWG Foil 100.0' (30.5m)
General Cable / CarolE3502S.41.03
Fire Alarm/Life Safety Cable 18 AWG 2C Sol Bare Cu Conductor FPLP Plenum Red
General Cable / CarolE2502S.41.03
Fire Alarm/Life Safety Cable 18 AWG 2C Sol Bare Cu Conductor FPLR Riser Red
General Cable / CarolE2502S.18.03
MULTICONDUCTOR, 2 COND, 18AWG, 500FT, SHIELDED, F/UTP, RED, FPLR CABLE SERIES

Descriptions

Descriptions of Alpha Wire 6461 OR005 provided by its distributors.

Wire And Cable, 2 Conductor(S), 22Awg, 300V, Flexible Cord And Fixture Wire
Fieldbus High-Speed Industrial Automation Paired Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:1; Conductor Size:22; Jacket Color:Orange; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, FIELDBUS, H/S, 22AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:22AWG; Jacket Colour:Orange; Jacket Material:PVC (Polyvinyl Chloride); No. of Strands x Strand Size:7 x 32AWG; Conductor Material:Tinned Copper; External Diameter:8.92mm; Voltage Rating:300V; Conductor Area CSA:0.5mm²; SVHC:No SVHC (20-Jun-2011); Cable Type:Foil Shield; Impedance:150ohm; No. of Conductors:2

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6461-OR005
  • 6461OR005