Alpha Wire 6454 BK001

Multi-Pair Cable 3-Conductor (1.5 Pair Twisted) 22 AWG PVC Jacket Black 1000 Feet
$ 1,383.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6454 BK001.

Master Electronics

Datasheet4 pages7 years ago

Farnell

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.85%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Alpha Wire2211C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 150V, Communication And Control Cable
Alpha Wire2241C SL002
Multi-Conductor Communication and Control Cable 1PR 18AWG SHIELDED
Alpha Wire2471 SL005
Wire And Cable, 2 Conductor(s), 16AWG, 600V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6454 BK001 provided by its distributors.

Multi-Pair Cable 3-Conductor (1.5 Pair Twisted) 22 AWG PVC Jacket Black 1000 Feet
MULTICONDUCTOR CABLE,22 AWG,1PR+1C, HDPE+PVC INS, FOIL & BRAID, BLK PVC JKT, UL CSA
RS-485 Industrial Automation Paired Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:1.5; Conductor Size:22; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, RS-485, 1.5 PAIR, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; No. of Pairs:1.5; Conductor Size AWG:22AWG; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); No. of Strands x Strand Size:7 x 30AWG; Conductor Material:Tinned Copper; External Diameter:7.62mm; Voltage Rating:300V; Conductor Area CSA:0.456mm²; SVHC:No SVHC (20-Jun-2011); Cable Type:Foil + Braided Shield

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6454-BK001
  • 6454BK001