Alpha Wire 2471 SL005

Wire And Cable, 2 Conductor(s), 16AWG, 600V, Communication And Control Cable
$ 242.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2471 SL005.

element14 APAC

Datasheet3 pages9 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-39.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire1132C SL005
Multi-Pair Cable PVC 4Conductors 18AWG 8.78mm 300VAC Slate PVC 30.48m Spool
Alpha Wire2472 SL005
Wire And Cable, 2 Conductor(s), 14AWG, 600V, Communication And Control Cable
Alpha Wire5376C-BK199
Wire And Cable, 12 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 2471 SL005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 16AWG, 600V, Communication And Control Cable
MULTICONDUCTOR CABLE, 1PR, 16AWG, STRANDED, FOIL SHIELD, PVC, SLATE, 600V
Twisted Pair Cable Polyethylene 2Conductors 16AWG 8.35mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
Multipair Cable PVC 1x2x1.5mm² Tinned Copper Grey 30m
SHLD MULTIPR CABLE 1PR 100FT 600V GRY
CABLE, 16AWG, 1 PAIR, SLATE, 30.5M;
CABLE 2CON 16AWG SLATE SHLD 100'
AE C&C, 2471 SLATE 100 FT 16AWG 19/29 1PR FOIL SHLD
MULTI-PAIR 2COND 16AWG SHLD 100'
CABLE, 16AWG, 1 PAIR, SLATE, 30.5M; Cable Shielding: Screened; No. of Pairs: 1 Pair; Wire Gauge: 16AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2471-SL005
  • 2471SL005