Alpha Wire 2211C SL005

Wire And Cable, 2 Conductor(s), 22AWG, 150V, Communication And Control Cable
$ 119.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2211C SL005.

JRH Electronics

Datasheet4 pages7 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-45.08%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5021C BK199
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5121C OR199
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5121C BK199
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Shielded Twisted Pair Cable Foil/Braid Polyvinyl Chloride 14Conductors 28AWG 5.62mm 150V Beige Polyvinyl Chloride 30.48m Roll
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
80000929549 3644B/24Sf=24/Cab/Rc/Sh/28A; |3M 3644B/24 100SF

Descriptions

Descriptions of Alpha Wire 2211C SL005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 22AWG, 150V, Communication And Control Cable
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 2Conductors 22AWG 4.52mm 150VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:1; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 22AWG, 1 PAIR, SLATE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; LAN Category:(Not Applicable); No. of Pairs:1; Conductor Size AWG:22AWG; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); No. of Strands x Strand Size:7 x 0.25mm; Conductor Material:Tinned Copper; External Diameter:4.27mm; Voltage Rating:150V; Conductor Area CSA:0.35mm²; SVHC:No SVHC (19-Dec-2012); Conductor Size AWG:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2211C-SL005
  • 2211CSL005