Alpha Wire 6395 SL005

Wire And Cable, 18 Conductor(s), 28AWG, 300V, Communication And Control Cable
$ 752.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6395 SL005.

Master Electronics

Datasheet4 pages6 years ago

Newark

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6394 SL005
Wire And Cable, 14 Conductor(s), 28AWG, 300V, Communication And Control Cable
Alpha Wire3498C SL005
Wire And Cable, 16 Conductor(s), 28AWG, 300V, Communication And Control Cable
20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)
Wire And Cable, 20 Conductor(s), 28AWG, 150V, Communication Cable
Wire And Cable, 14 Conductor(s), 28AWG, 150V, Power-limited
Alpha Wire5477C SL005
Cable, Multipair; 7; 24 AWG; 7/32; Aluminum/Polyester Foil; 0.30 in.; 0.010 in.

Descriptions

Descriptions of Alpha Wire 6395 SL005 provided by its distributors.

Wire And Cable, 18 Conductor(s), 28AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 9PR, 28 AWG, 7X36, FOIL&OVERALL BRAID SHIELD, GRAY, 100
Twisted Pair Cable Tape Polyethylene 18Conductors 28AWG 8.22mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
SHLD MULTIPR CABLE 9PR 100FT 300V GRY
Multi-Pair 28G 9PR SHLD CABLE
AE C&C, 6395 SLATE 100 FT 28AWG 7/36 9PR FOIL/BRD
CBL COMM 9PAIR 28AWG SLATE 100'
CABLE, 28AWG, 9 PAIR, SLATE, 30.5M; Cable Shielding: Screened; No. of Pairs: 9 Pair; Wire Gauge: 28AWG; Conductor Area CSA: 0.089mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 36AWG; Voltage Rating: 300V; Jacket Material: PVC; Conductor Material: Tinned Copper; External Diameter: 7.3mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil + Braided Shield; Conductor Make-up: 7 / 36AWG; Outer Diameter: 7.3mm; Shield Material: Foil / Braid; Shield Type: Shielded; Wire Size: 28AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6395-SL005
  • 6395SL005