Alpha Wire 6379 SL005

Wire And Cable, 16 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 653.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6379 SL005.

Master Electronics

Datasheet4 pages6 years ago

Newark

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
+24.16%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire86708CY SL005
Wire And Cable, 16 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6012C SL005
Wire And Cable, 12 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6347 SL005
Wire And Cable, 15 Conductor(s), 22AWG, 300V, Communication And Control Cable
Multiconductor Cable 16Conductors 26AWG 30.48m 7.9mm Tinned Copper Gray 300V Roll
7100161613 80000929523 16/CAB/RC/SH/28AWG/BEIGE/STR/1
Multi-Conductor Cable 22AWG 15C SHLD 100' SPOOL CHROME

Descriptions

Descriptions of Alpha Wire 6379 SL005 provided by its distributors.

Wire And Cable, 16 Conductor(s), 22AWG, 300V, Communication And Control Cable
Cable, Shielded; 8; 22 AWG; 7/30; Aluminum/Polyester; 0.360 in.; 0.010 in.; PVC
Multipair Cable PVC 8x2x0.34mm² Tinned Copper Grey 30m
SHLD MULTIPR CABLE 8PR 100FT 300V GRY
Twisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 16Conductors 22AWG 9.7mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
CABLE, 22AWG, 8 PAIR, SLATE, 30.5M;
AE C&C, 6379 SLATE 100 FT 22AWG 7/38 8PR FOIL/BRD
Multi-Pair 8PR TWST SHLD WIRE
CBL COMM 8PAIR 22AWG SLATE 100'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6379-SL005
  • 6379SL005