Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 9947 060100

Multi-Conductor Cable 22AWG 15C SHLD 100' SPOOL CHROME
$ 876.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9947 060100.

Belden

Datasheet3 pages14 years ago

TME

Farnell

element14 APAC

element14

Inventory History

3 month trend:
-45.36%

Related Parts

Alpha Wire6347 SL005
Wire And Cable, 15 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6359 SL005
Wire And Cable, 15 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5199/15C SL005
Cable, Shielded; 15; 22 AWG; 7 x 30; 0.31 in.; 0.010 in.; 0.032 in.; -20 degC
Audio Cable Polyvinyl Chloride 15Conductors 22AWG 8mm 300VAC Chrome Polyvinyl Chloride 30.48m
Belden 9541 15 Conductor - Computer Cable for EIA RS-232 - Line Level Audio or Panel Wiring - Per Foot
Wire And Cable, 15 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Belden 9947 060100 provided by its distributors.

Multi-Conductor Cable 22AWG 15C SHLD 100' SPOOL CHROME
MULTICONDUCTOR CABLE, 15C/22AWG, 7X30, TC, PVC INS, FOIL&BRAID, CHROME PVC
Computer Cable Tape Semi Rigid Polyvinyl Chloride 15Conductors 22AWG 8.64mm 300VAC Chrome Polyvinyl Chloride 30.48m
15 22 PVC SHLD PVC AUTOMATION SOLUTIONS AS
SHIELDED MULTICONDUCTOR CABLE, 15 CONDUCTOR, 22AWG, 100FT, 300V; Cable Shielding: Shielded; No. of Conductors: 15Conductor; Wire Gauge: 22AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Len 87K7454

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9947 060100.