Alpha Wire 86708CY SL005

Data Cable 16Conductors 22AWG 10.74mm 300V Gray 30.48m/152.4m/304.8m Spool
$ 936.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86708CY SL005.

Newark

Datasheet4 pages9 years ago

Electro Sonic

element14

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire6014C SL005
Wire And Cable, 18 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6056C SL005
Twisted Pair Cable PVC 12Conductors 22AWG 11.96mm 300VAC Slate PVC 30.48m Spool
Alpha Wire6377 SL005
Wire And Cable, 12 Conductor(s), 22AWG, 300V, Communication And Control Cable
Shielded Twisted Pair Cable, 16Conductors, 26AWG, 7.9mm, 300V, Gray PVC, 30.48m Roll
7100161613 80000929523 16/CAB/RC/SH/28AWG/BEIGE/STR/1
20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)

Descriptions

Descriptions of Alpha Wire 86708CY SL005 provided by its distributors.

Data Cable 16Conductors 22AWG 10.74mm 300V Gray 30.48m/152.4m/304.8m Spool
XTRA-GUARD Multi-Pair Shielded Cable 22AWG 8PR STRND 100' SPOOL GRAY
XTRA-GUARD FLEX, 86708CY SLATE 100 FT 22 AWG/8 PAIR MINI DIAMETER Removed 4/21/23
MULTICONDUCTOR, 8PR, 22AWG, FOIL/BRAID, SLATE PVC, XTRA-GUARD FLEX SERIES
Multi-Paired Cables 22AWG 8PR SHIELD 100ft SPOOL SLATE
CBL FLEX 8COND 22AWG BRAID 100'
Multiconductor Paired Data Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:8; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 34 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86708CY-SL005
  • 86708CYSL005