Alpha Wire 6378 SL005

Wire And Cable, 14 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 574.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6378 SL005.

element14 APAC

Datasheet4 pages8 years ago

Electro Sonic

Newark

TME

Amar Radio Corporation

Inventory History

3 month trend:
+200%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1181C SL005
Wire And Cable, 12 Conductor(s), 22AWG, 420V, Communication And Control Cable
Alpha Wire1180C SL005
Wire And Cable, 10 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1181/15C SL005
Multi-Conductor Communication and Control Cable 15 COND 22AWG UNSHLD
Audio Cable Polyvinyl Chloride 15Conductors 22AWG 8mm 300VAC Chrome Polyvinyl Chloride 30.48m
Audio Cable Polyvinyl Chloride 12Conductors 22AWG 6.9mm 150V Chrome Polyvinyl Chloride 30.48m
Multi-Conductor Cable Polyvinyl Chloride 10Conductors 22AWG 6.71mm 300VAC Chrome Polyvinyl Chloride 30.48m

Descriptions

Descriptions of Alpha Wire 6378 SL005 provided by its distributors.

Wire And Cable, 14 Conductor(s), 22AWG, 300V, Communication And Control Cable
Cable, Shielded; 7; 22 AWG; 7/30; Aluminum/Polyester; 0.355 in.; 0.010 in.; PVC
Multiconductor Cable 14Conductors 22AWG 8.9mm Tinned Copper Gray 300VAC
CABLE, 22AWG, 7 PAIR, SLATE, 30.5M; Cable Shielding: Screened; No. of Pairs: 7 Pair; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max S

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6378-SL005
  • 6378SL005