Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 8456 060100

Multi-Conductor Cable Polyvinyl Chloride 10Conductors 22AWG 6.71mm 300VAC Chrome Polyvinyl Chloride 30.48m
$ 406.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8456 060100.

Belden

Datasheet3 pages14 years ago

Newark

element14 APAC

TME

Farnell

Inventory History

3 month trend:
+37.82%

Related Parts

Alpha Wire1180C SL005
Wire And Cable, 10 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1181C SL005
Wire And Cable, 12 Conductor(s), 22AWG, 420V, Communication And Control Cable
Alpha Wire1177C SL005
Wire And Cable, 7 Conductor(s), 22AWG, 300V, Communication And Control Cable
Wire And Cable, 9 Conductor(s), 22AWG, 300V, Communication Cable
Wire And Cable, 10 Conductor(s), 22AWG, 300V, Communication Cable
Audio Cable Polyvinyl Chloride 12Conductors 22AWG 6.9mm 150V Chrome Polyvinyl Chloride 30.48m

Descriptions

Descriptions of Belden 8456 060100 provided by its distributors.

Multi-Conductor Cable Polyvinyl Chloride 10Conductors 22AWG 6.71mm 300VAC Chrome Polyvinyl Chloride 30.48m
CABLE, 22AWG 10 CORE CHROME 30.5M; Cable Shielding:Unscreened; No. of Cores:10Core; Wire Gauge:22AWG; Conductor Area CSA:-; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; ; Available until stocks are exhausted
CABLE, 22AWG 10 CORE CHROME 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Cable Type:Screened / Shielded; Current Rating:2.1A; Wire Size, AWG:22AWG; Cores, No. of:10; Outer Insulation Colour:Chrome; Outer Insulation Material:PVC; Conductor Make-up:7 / 30AWG; Conductor Material:Tinned Copper; External Diameter:6.7mm; Voltage, Rating:300V; Primary Insulation Colour:Black, White, Red, Green, Brown, Blue, Orange, Yellow, Purple, Grey; Primary Insulation Material:PVC; Secondary Insulation Colour:Chrome; Secondary Insulation Material:PVC; Temp, Op. Max:80°C; Temp, Op. Min:-20°C

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8456 060100.