Alpha Wire 1180C SL005

Wire And Cable, 10 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 198.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1180C SL005.

element14 APAC

Datasheet3 pages9 years ago
Datasheet4 pages13 years ago

Master Electronics

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.62%

Supply Chain

Introduction Date2013-07-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire882210 SL005
Wire And Cable, 10 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1177C SL005
Wire And Cable, 7 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1178C SL005
Wire And Cable, 8 Conductor(s), 22AWG, 424V, Communication And Control Cable
General Cable / CarolE2008S.41.10
Power Limited and Communication Cable, 8 C, Yellow, PVC, 1000 ft.

Descriptions

Descriptions of Alpha Wire 1180C SL005 provided by its distributors.

Wire And Cable, 10 Conductor(s), 22AWG, 300V, Communication And Control Cable
Unshielded 10 Conductor Slate PVC cable on 100 Foot Spool Put-Ups.
Multiconductor Cable, Unshielded; 10; 22 AWG; 7 x 30; 0.26 in.; 0.010 in.; PVC
Alpha Wire 1180C SL005 Command/Control Cable 22AWG 10 Core (30.5m Reel)
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:10; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
Jacket Material = PVC / Jacket Colour = Grey / Halogen Free = No / Shielding = YY Unshielded / Conductors = 10 / Conductor Insulation = PVC / Cross-Section mm² = 0.34 / Cross-Section AWG AWG = 22 / Jacket Diameter mm = 6.7 / Voltage Rating Min. V = 300 / Voltage Rating Max. V = 300 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 80 / Original Packaging m = 30 / Packaging = Sold by Reel
CABLE, 22AWG, 10CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:10; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.25mm; Conductor Area CSA:0.34mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:6.6mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Alpha Type Number:1180C; Approval Bodies:UL 2576; Belden Type Number:8456 EQUIVALENT; Cable Type:Unshielded; Cable UL Style Number:UL2576; Conductor Make-up:7 / 0.25mm; Jacket Material:PVC; No. of Cores:10; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:6.6mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.81mm; Voltage Rating V AC:300V; Wire Size:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1180C-SL005
  • 1180CSL005