Alpha Wire 6368 SL001

Wire And Cable, 20 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 3,945.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6368 SL001.

Newark

Datasheet4 pages9 years ago
Datasheet3 pages15 years ago

TME

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6367 SL002
Wire And Cable, 14 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5480C SL005
Wire And Cable, 20 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5279C SL005
Wire And Cable, 18 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)

Descriptions

Descriptions of Alpha Wire 6368 SL001 provided by its distributors.

Wire And Cable, 20 Conductor(s), 24AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 10PR, 24 AWG, STRANDED, FOIL&OVERALL BRAID SHIELD, SR-PVC
SHLD MULTIPR CABLE 10PR 1000FT 300V GRY
Multi-Paired Cables 24AWG10PR SHIELD 1000ft SPOOL SLATE
AE C&C, 6368 SLATE 1000 FT 24AWG 7/32 10PR FOIL/BRD
Multi-Pair 10PR 24AWG SHLD 1000' SPOOL
CBL COMM 10PR 24AWG SLATE 1000'
CABLE, 24AWG, 10 PAIR, SLATE, 304.8M; Cable Shielding: Screened; No. of Pairs: 10 Pair; Wire Gauge: 24AWG; Conductor Area CSA: 0.23mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 32AWG; Voltage Rating: 300V; Jacket Material: PVC; Conductor Material: Tinned Copper; External Diameter: 9.8mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil + Braided Shield; Conductor Make-up: 7 / 32AWG; Outer Diameter: 9.8mm; Shield Material: Foil / Braid; Shield Type: Shielded; Wire Size: 24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6368-SL001
  • 6368SL001