Alpha Wire 6084C SL001

Communication & Control Cable, 24AWG/4PR, Foil Shield, Hdpe Slate
$ 1,600.312
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6084C SL001.

Master Electronics

Datasheet4 pages6 years ago

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire5476C SL005
Wire And Cable, 12 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5477C SL005
Cable, Multipair; 7; 24 AWG; 7/32; Aluminum/Polyester Foil; 0.30 in.; 0.010 in.
Alpha Wire6385 SL005
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6084C SL001 provided by its distributors.

COMMUNICATION & CONTROL CABLE, 24AWG/4PR, FOIL SHIELD, HDPE SLATE
Twisted Pair Cable Tape Polyethylene 8Conductors 24AWG 6.8mm 300VAC Slate Polyvinyl Chloride 304.8m Spool
Multi-Pair Cable 4 Pair 24 AWG 7x32 Str 30 VAC
AE C&C, 6084C SLATE 1000 FT 24AWG 7/32 4PR FOIL SHLD
MULT-PAIR 8 24AWG SLATE 304.8M
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:4; Conductor Size AWG:24; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6084C-SL001