Alpha Wire 5951 RD001

Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire
$ 620.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5951 RD001.

element14 APAC

Datasheet3 pages9 years ago

Master Electronics

X-ON

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-0.07%

Alternate Parts

Price @ 1000
$ 620.49
$ 691.924
$ 691.924
Stock
2,034
18,684
18,684
Authorized Distributors
6
6
6
Wire/Cable Type
Hook-Up
Hook-Up
Hook-Up
Wire/Cable Gauge
30 AWG
30 AWG
30 AWG
Conductor Material
Copper
Copper
Copper
Insulation Material
PVDF
PVDF
PVDF
Voltage Rating
-
-
-
Insulation Diameter
508 µm
508 µm
508 µm
Insulation Thickness
127 µm
127 µm
127 µm
Cable Length
305 m
304.8 m
304.8 m

Supply Chain

Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5951 WH001
Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire
Alpha Wire5951 GR001
Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire
Alpha Wire5951 OR001
1 Orange Polyvinylidene Fluoride (PVDF) Solid Hook-Up Wire/Cable 1000.0' 304.8m 30AWG -40C~125C

Descriptions

Descriptions of Alpha Wire 5951 RD001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire
Hook-up Wire 30AWG 304.8m 0.55mm Silver Coated Copper Red 30VAC Spool
Wire, Hook-Up; 30 AWG; 0.0045 in.; 0.020 in.; -40 degC; Red
HU WIRE SPECIALTY, 5951 RED 1000 FT 30AWG SOLIDUL
ALPHA HOOK UP,KYNAR WIRE WRAP,#30,1000FT,RED
HOOK-UP WIRE, 1000FT, 30AWG, COPPER, RED

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5951-RD001
  • 5951RD001