Alpha Wire 5951 OR001

1 Orange Polyvinylidene Fluoride (PVDF) Solid Hook-Up Wire/Cable 1000.0' 304.8m 30AWG -40C~125C
$ 729.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5951 OR001.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-27.59%

Alternate Parts

Price @ 1000
$ 729.99
$ 710.957
$ 710.957
Stock
67
18,698
18,698
Authorized Distributors
6
6
6
Wire/Cable Type
Hook-Up
Hook-Up
Hook-Up
Wire/Cable Gauge
30 AWG
30 AWG
30 AWG
Conductor Material
Copper
Copper
Copper
Insulation Material
PVDF
PVDF
PVDF
Voltage Rating
-
-
-
Insulation Diameter
508 µm
508 µm
508 µm
Insulation Thickness
127 µm
127 µm
127 µm
Cable Length
305 m
304.8 m
304.8 m

Supply Chain

Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5951 WH001
Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire
Alpha Wire5951 RD001
Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire
Alpha Wire5951 GR001
Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 5951 OR001 provided by its distributors.

1 Orange Polyvinylidene Fluoride (PVDF) Solid Hook-Up Wire/Cable 1000.0' 304.8m 30AWG -40C~125C
Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire
Wire, Hook-Up; 30 AWG; 0.0045 in.; 0.020 in.; -40 degC; Orange
Cross Referenced to ALPHA WIRE CORP. - Part: ALP5951-ORG-1000FT
HU WIRE SPECIALTY, 5951 ORANGE 1000 FT 30AWG SOLIDUL
HOOK-UP WIRE, 1000FT 30AWG COPPER ORANGE
Hook-Up Wire 30G KYNAR WW ORANGE

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5951-OR001
  • 5951OR001