Alpha Wire 58903 SL001

Multiconductor Cable, 3PR, 24AWG, Stranded, Fep, Gray, Plm-pvc
$ 2,864.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 58903 SL001.

Electro Sonic

Datasheet1 page20 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire58902 SL001
Wire And Cable, 4 Conductor(s), 24AWG, 150V, Communication And Control Cable
Alpha Wire58904 SL002
MULTI-CONDUCTOR PLENUM CABLE, 24AWG/4PR TC, FOIL SHIELDED, FEP SLATE
Alpha Wire58902 SL002
MULTI-CONDUCTOR PLENUM CABLE, 24AWG/2PR TC, FOIL SHIELDED, FEP SLATE
TE Connectivity / Raychem353785-000
Wire And Cable, 2 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 58903 SL001 provided by its distributors.

MULTICONDUCTOR CABLE, 3PR, 24AWG, STRANDED, FEP, GRAY, PLM-PVC
SHLD MULTIPR CABLE 3PR 1000FT 150V GRY
AE PLENUM, 58903 SLATE 1000 FT 24AWG7/32 3PR FOIL SHLD
SHLD MULTIPAIR, 3 PAIR, 0.22MM2, 305M; Cable Shielding: Screened; No. of Pairs: 3 Pair; Wire Gauge: 24AWG; Conductor Area CSA: 0.22mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 305m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 32AWG; Voltage Rating: 150V; Jacket Material: PVDF; Conductor Material: Tinned Copper; External Diameter: 5.05mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Conductor Size: 24AWG; Outer Diameter: 5.3mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 58903 SL001.
  • 58903-SL001
  • 58903SL001