Alpha Wire 58902 SL002

Multi-conductor Plenum Cable, 24AWG/2PR Tc, Foil Shielded, Fep Slate
$ 2,611.768
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 58902 SL002.

Master Electronics

Datasheet4 pages1 year ago

Newark

Related Parts

Alpha Wire58903 SL002
MULTI-CONDUCTOR PLENUM CABLE, 24AWG/3PR TC, FOIL SHIELDED, FEP SLATE
Alpha Wire58802 SL001
Wire And Cable, 4 Conductor(s), 24AWG, 150V, Flexible Cord And Fixture Wire
Alpha Wire58903 SL001
MULTICONDUCTOR CABLE, 3PR, 24AWG, STRANDED, FEP, GRAY, PLM-PVC
TE Connectivity / Raychem353785-000
Wire And Cable, 2 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem648101-000
High Performance Cable 2Conductors 22AWG 3.43mm Nickel Plated Copper White 600VAC

Descriptions

Descriptions of Alpha Wire 58902 SL002 provided by its distributors.

MULTI-CONDUCTOR PLENUM CABLE, 24AWG/2PR TC, FOIL SHIELDED, FEP SLATE
AE PLENUM, 58902 SLATE 500 FT 24AWG7/32 2PR FOIL SHLD
MULTI-PAIR 4COND 24AWG SHLD 500'
Shielded Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; No. of Pairs:2; Conductor Size AWG:24; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32; Drop Ship:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 58902-SL002
  • 58902SL002