Alpha Wire 58902 SL001

Wire And Cable, 4 Conductor(s), 24AWG, 150V, Communication And Control Cable
$ 3,939.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 58902 SL001.

Master Electronics

Datasheet4 pages6 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire58903 SL001
MULTICONDUCTOR CABLE, 3PR, 24AWG, STRANDED, FEP, GRAY, PLM-PVC
Alpha Wire58904 SL002
MULTI-CONDUCTOR PLENUM CABLE, 24AWG/4PR TC, FOIL SHIELDED, FEP SLATE
Alpha Wire58806 SL001
Wire And Cable, 12 Conductor(s), 24AWG, 212V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 58902 SL001 provided by its distributors.

Wire And Cable, 4 Conductor(s), 24AWG, 150V, Communication And Control Cable
MULTICONDUCTOR CABLE, 2PR, 24AWG, STRANDED, FEP, GRAY, PLM-PVC
SHLD MULTIPR CABLE 2PR 1000FT 150V GRY
AE PLENUM, 58902 SLATE 1000 FT 24AWG7/32 2PR FOIL SHLD
CABLE, 24AWG, 2 PAIR, SLATE, 304.8M; Cable Shielding: Screened; No. of Pairs: 2 Pair; Wire Gauge: 24AWG; Conductor Area CSA: 0.23mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 0.2mm; Voltage Rating: 150V; Jacket Material: FEP; Conductor Material: Tinned Copper; External Diameter: 5.1mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 7 / 32AWG; Outer Diameter: 5.1mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 58902-SL001
  • 58902SL001