Alpha Wire 5879/12 WH005

Hook-up Wire 12AWG 30.48m 3.15mm Silver Coated Copper White 1000VAC Spool
$ 1,078.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5879/12 WH005.

TME

Datasheet3 pages11 years ago

element14 APAC

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.44%

Supply Chain

Introduction Date2020-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5879 WH005
HOOK-UP WIRE, TFE TEFLON INSUL, MIL-W-16878E TYPE EE, UL1180, 200C, 1000V, 14AWG
Alpha Wire5879/10 WH005
Wire And Cable, 1 Conductor(s), 10AWG, 1000V, Flexible Cord And Fixture Wire
Alpha Wire5859/12 WH005
Wire, Hook-Up; 12 AWG; 19/25; 0.012 in.; 0.113 in.; -60 degC; 600 V; White

Descriptions

Descriptions of Alpha Wire 5879/12 WH005 provided by its distributors.

Hook-up Wire 12AWG 30.48m 3.15mm Silver Coated Copper White 1000VAC Spool
HOOK-UP WIRE, 12 AWG, 19X25, TFE MIL-W-16878E (TYPE EE) UL 1180 200C, 1000 V
HU WIRE TEFLON, 5879/12 WHITE 100 FT 12AWG 19/25TYPE EE
HOOK-UP WIRE, 100FT, 12AWG, COPPER, WHITE, 1KV
Hook-Up Wire 12G STR TFE WHITE
WIRE, WHT, 12AWG, 19/25AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:12AWG; Conductor Area CSA:3.08mm²; Jacket Colour:White; Jacket Material:PTFE (Polytetrafluoroethylene); Conductor Material:Silver Plated Copper; External Diameter:3.18mm; Voltage Rating:1kV; No. of Max Strands x Strand Size:19 x 0.45mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:12AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5879/12-WH005
  • 5879/12WH005