Alpha Wire 5879 WH005

Hook-up Wire, Tfe Teflon Insul, MIL-W-16878E Type Ee, UL1180, 200C, 1000V, 14AWG
$ 733.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5879 WH005.

JRH Electronics

Datasheet3 pages6 years ago

element14 APAC

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.47%

Supply Chain

Introduction Date2016-04-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Alpha Wire5879/12 WH005
Hook-up Wire 12AWG 30.48m 3.15mm Silver Coated Copper White 1000VAC Spool
Alpha Wire5877 BK005
Wire And Cable, 1 Conductor(s), 18AWG, 1000V, Flexible Cord And Fixture Wire
Alpha Wire5877 VI005
Wire And Cable, 1 Conductor(s), 18AWG, 1000V, Flexible Cord And Fixture Wire
Hook-up Wire 16AWG 30.48m 2.23mm Silver Coated Copper 300VAC 13A
Hook-up Wire 16AWG 30.48m 2.22mm Silver Coated Copper Black 300VAC 13A
Hook-up Wire 16AWG 30.48m 1.93mm Silver Coated Copper Dark Green

Descriptions

Descriptions of Alpha Wire 5879 WH005 provided by its distributors.

HOOK-UP WIRE, TFE TEFLON INSUL, MIL-W-16878E TYPE EE, UL1180, 200C, 1000V, 14AWG
Wire And Cable, 1 Conductor(s), 14AWG, 1000V, Flexible Cord And Fixture Wire
Hook-up Wire 14AWG 30.48m 2.67mm Silver Coated Copper White 1000VAC Spool
WIRE, WHT, 14AWG, 19/27AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:14AWG; Conductor Area CSA:1.94mm²; Jacket Colour:White; Jacket Material:PTFE (Polytetrafluoroethylene); Conductor Material:Silver Plated Copper; External Diameter:2.69mm; Voltage Rating:1kV; No. of Max Strands x Strand Size:19 x 0.36mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:14AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5879 WH005.
  • 5879-WH005
  • 5879WH005