Alpha Wire 5859/12 WH005

Wire, Hook-Up; 12 AWG; 19/25; 0.012 in.; 0.113 in.; -60 degC; 600 V; White
$ 919.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5859/12 WH005.

TME

Datasheet3 pages11 years ago

JRH Electronics

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
-84.10%

Supply Chain

Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5859 RD005
Wire, Hook-Up; 14 AWG; 19/27; 0.012 in.; 0.094 in.; -60 degC; 600 V; Red
Alpha Wire5859 GR005
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5859 BK005
Wire, Hook-Up; 14 AWG; 19/27; 0.012 in.; 0.094 in.; -60 degC; 600 V; Black

Descriptions

Descriptions of Alpha Wire 5859/12 WH005 provided by its distributors.

Wire, Hook-Up; 12 AWG; 19/25; 0.012 in.; 0.113 in.; -60 degC; 600 V; White
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
Wire Code = 5859/12 / Cross-Section mm² = 3 / Cross-Section AWG AWG = 12 / Jacket Material = PTFE / Jacket Colour = White / Conductor Material = Silver-Plated Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = UL AWM 1213
WIRE, WHT, 12AWG, 19/25AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:12AWG; Conductor Area CSA:3.08mm²; Jacket Colour:White; Jacket Material:PTFE (Polytetrafluoroethylene); Conductor Material:Silver Plated Copper; External Diameter:2.9mm; Voltage Rating:600V; No. of Max Strands x Strand Size:19 x 0.45mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:12AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5859/12-WH005
  • 5859/12WH005