Alpha Wire 58602 SL001

Wire And Cable, 4 Conductor(s), 24AWG, 150V, Flexible Cord And Fixture Wire
$ 4,208.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 58602 SL001.

Master Electronics

Datasheet4 pages7 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire58902 SL001
Wire And Cable, 4 Conductor(s), 24AWG, 150V, Communication And Control Cable
Alpha Wire58903 SL001
MULTICONDUCTOR CABLE, 3PR, 24AWG, STRANDED, FEP, GRAY, PLM-PVC
Alpha Wire58604 SL002
MULTICONDUCTOR CABLE,24AWG, STRANDED,4PR, INDIVIDUAL FOIL SHIELD

Descriptions

Descriptions of Alpha Wire 58602 SL001 provided by its distributors.

Wire And Cable, 4 Conductor(s), 24AWG, 150V, Flexible Cord And Fixture Wire
MULTICONDUCTOR PLENUM CABLE, 24AWG/2PR, UNSHIELDED, PVDF SLATE
Fire Alarm Cable 24AWG 2 PAIR SHLD
Multi-Paired Cables 24AWG2PR SHIELD 1000ft SPOOL SLATE
AE PLENUM, 58602 SLATE 1000 FT 24AWG7/32 2PR INDV FOILSHLD
Shielded Twisted Pair Cable Tape Fluorinated Ethylene Propylene 4Conductors 24AWG 4.41mm 150VAC Slate Polyvinylidene Fluoride 304.8m Spool
MULT-PAIR 4 24AWG SLATE 304.8M
Shielded Multipair Cable 2Pr 1000Ft 150V Gray; Cable Shielding:Shielded; No. Of Pairs:2 Pair; Wire Gauge:24Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Jacket Color:Slate; Voltage Rating:150Vrohs Compliant: Yes |Alpha Wire 58602 SL001

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 58602-SL001
  • 58602SL001