Alpha Wire 5858 GR005

Wire, Hook-Up; 16 AWG; 19/29; 0.010 in.; 0.077 in.; -60 degC; 600 V; Green
$ 408.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5858 GR005.

element14 APAC

Datasheet3 pages9 years ago

JRH Electronics

Farnell

Amar Radio Corporation

TME

Inventory History

3 month trend:
+721%

Supply Chain

Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5858 WH005
Wire, Hook-Up; 16 AWG; 19/29; 0.010 in.; 0.077 in.; -60 degC; 600 V; White
Alpha Wire5858 BK005
Wire, Hook-Up; 16 AWG; 19/29; 0.010 in.; 0.077 in.; -60 degC; 600 V; Black
Alpha Wire5858 BL005
Wire, Hook-Up; 16 AWG; 19/29; 0.010 in.; 0.077 in.; -60 degC; 600 V; Blue
Hook-up Wire 20AWG 30.48m 1.47mm Silver Coated Copper White
Hook-up Wire 20AWG 30.48m 1.5mm Silver Coated Copper 600VAC 6.5A
Hook-up Wire 20AWG 30.48m 1.47mm Silver Coated Copper Black 600VAC 6.5A

Descriptions

Descriptions of Alpha Wire 5858 GR005 provided by its distributors.

Wire, Hook-Up; 16 AWG; 19/29; 0.010 in.; 0.077 in.; -60 degC; 600 V; Green
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 16AWG 30.48m 2.2mm Silver Plated Copper Green 600VAC Spool
Wire Code = 5858 / Cross-Section mm² = 1.23 / Cross-Section AWG AWG = 16 / Jacket Material = PTFE / Halogen Free = No / Jacket Colour = Green / Conductor Material = Silver-Plated Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = MIL-W-16878E Type E / Standards Met = NEMA HP3-EXBEB / Standards Met = UL AWM 1213 / Standards Met = UL VW-1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5858-GR005
  • 5858GR005