Alpha Wire 5858 BK005

Wire, Hook-Up; 16 AWG; 19/29; 0.010 in.; 0.077 in.; -60 degC; 600 V; Black
$ 408.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5858 BK005.

Farnell

Datasheet3 pages8 years ago
Datasheet3 pages13 years ago

JRH Electronics

TME

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.85%

Supply Chain

Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Alpha Wire5858 WH005
Wire, Hook-Up; 16 AWG; 19/29; 0.010 in.; 0.077 in.; -60 degC; 600 V; White
Alpha Wire5858 GR005
Wire, Hook-Up; 16 AWG; 19/29; 0.010 in.; 0.077 in.; -60 degC; 600 V; Green
Alpha Wire5858 BL005
Wire, Hook-Up; 16 AWG; 19/29; 0.010 in.; 0.077 in.; -60 degC; 600 V; Blue
Hook-up Wire 20AWG 30.48m 1.47mm Silver Coated Copper Black 600VAC 6.5A
Hook-up Wire 20AWG 30.48m 1.47mm Silver Coated Copper 600VAC 6.5A
Hook-up Wire 20AWG 30.48m 1.47mm Silver Coated Copper White

Descriptions

Descriptions of Alpha Wire 5858 BK005 provided by its distributors.

Wire, Hook-Up; 16 AWG; 19/29; 0.010 in.; 0.077 in.; -60 degC; 600 V; Black
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 16AWG 30.48m 2.2mm Silver Plated Copper Black 600VAC Spool
WIRE, BLK, 16AWG, 19/29AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:16AWG; Conductor Area CSA:1.23mm²; Jacket Colour:Black; Jacket Material:PTFE (Polytetrafluoroethylene); Conductor Material:Silver Plated Copper; External Diameter:2.03mm; Voltage Rating:600V; No. of Max Strands x Strand Size:19 x 0.29mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:16AWG
Wire Code = 5858 / Cross-Section mm² = 1.23 / Cross-Section AWG AWG = 16 / Jacket Material = PTFE / Halogen Free = No / Jacket Colour = Black / Conductor Material = Silver-Plated Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = MIL-W-16878E Type E / Standards Met = NEMA HP3-EXBEB / Standards Met = UL AWM 1213 / Standards Met = UL VW-1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5858 BK 005
  • 5858-BK005
  • 5858BK005