Belden 83007 010100

Hook-up Wire 20AWG 30.48m 1.47mm Silver Coated Copper Black 600VAC 6.5A
$ 163.416
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83007 010100.

Belden

Datasheet2 pages14 years ago

element14 APAC

Farnell

Newark

TME

Inventory History

3 month trend:
-12.32%

Related Parts

Hook-up Wire 20AWG 30.48m 1.47mm Silver Coated Copper White
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
HOOK-UP WIRE, 20 AWG, 19X32, SC, DARK GREEN TFE, 600V, 83007 SERIES
Alpha Wire5856 GR005
Wire, Hook-Up; 20 AWG; 19/32; 0.010 in.; 0.059 in.; -60 degC; 600 V; Green
Alpha Wire5856 BL005
Wire, Hook-Up; 20 AWG; 19/32; 0.010 in.; 0.059 in.; -60 degC; 600 V; Blue
Alpha Wire5856 WH005
Wire, Hook-Up; 20 AWG; 19/32; 0.010 in.; 0.059 in.; -60 degC; 600 V; White

Descriptions

Descriptions of Belden 83007 010100 provided by its distributors.

Hook-up Wire 20AWG 30.48m 1.47mm Silver Coated Copper Black 600VAC 6.5A
HOOK-UP WIRE, 20 AWG, 19X32, SC, BLACK TFE, 600V, 83007 SERIES
Hook-up Wire 20AWG 1C TFE 100' SPOOL BLACK
WIRE, 20 AWG, STRND, HKP, BLK, TEFLON, 200C
HOOK UP WIRE, 20AWG, BLK, 30.5M;
ER - WIRE, HOOK UP, HIGH TEMPE
RS APAC
20 STR TFE BLK AUTOMATION SOLUTIONS (AS)
Hook Up Wire, 100Ft, 20Awg Copper, Black; Jacket Material:Ptfe; Jacket Color:Black; Wire Gauge:20Awg; No. Of Max Strands X Strand Size:19 X 32Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 83007 010100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83007 010100.