Alpha Wire 5851 OR001

Wire, Hook-Up; 30 AWG; 7/38; 0.010 in.; 0.032 in.; -60 degC; 600 V; Orange
$ 701.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5851 OR001.

JRH Electronics

Datasheet3 pages6 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 701.729
$ 681.29
$ 681.29
Stock
71
2,722
2,722
Authorized Distributors
6
6
6
Wire/Cable Type
Hook-Up
Hook-Up
Hook-Up
Wire/Cable Gauge
30 AWG
30 AWG
30 AWG
Conductor Material
Copper
Copper
Copper
Insulation Material
PTFE
PTFE
PTFE
Voltage Rating
600 V
600 V
600 V
Insulation Diameter
812.8 µm
812.8 µm
812.8 µm
Insulation Thickness
254 µm
254 µm
254 µm
Cable Length
304.8 m
304.8 m
304.8 m

Supply Chain

Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5851 RD005
Wire, Hook-Up; 30 AWG; 7/38; 0.010 in.; 0.032 in.; -60 degC; 600 V; Red
Alpha Wire5851 BK005
Wire, Hook-Up; 30 AWG; 7/38; 0.010 in.; 0.032 in.; -60 degC; 600 V ; Black
Alpha Wire5851 BL005
Wire, Hook-Up; 30 AWG; 7/38; 0.010 in.; 0.032 in.; -60 degC; 600 V; Blue

Descriptions

Descriptions of Alpha Wire 5851 OR001 provided by its distributors.

Wire, Hook-Up; 30 AWG; 7/38; 0.010 in.; 0.032 in.; -60 degC; 600 V; Orange
Wire And Cable, 1 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 30AWG 304.8m 0.91mm Silver Coated Copper 600VAC Spool
600 V 30 AWG PTFE Orange Hook-Up Wire on 1000 Foot Spool
HOOK-UP WIRE, 1000FT 30AWG COPPER ORANGE
WIRE, ORG, 30AWG, 7/38AWG, 304.8M;
1 MIL-W-16878/4Type E Orange Polytetrafluoroethylene (PTFE) Hook-Up Wire/Cable 1000.0' 304.8m 30AWG 0.308Ohm 600V
WIRE, UL1213, 30AWG, ORANGE, 304.8M; Jacket Material: PTFE; Jacket Colour: Orange; Wire Gauge: 30AWG; Conductor Area CSA: 0.057mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 305m; No. of Max Strands x Strand Size: 7

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5851 OR001.
  • 5851 OR001..
  • 5851 OR001...
  • 5851-OR001
  • 5851OR001