Alpha Wire 5851 BL005

Wire, Hook-Up; 30 AWG; 7/38; 0.010 in.; 0.032 in.; -60 degC; 600 V; Blue
$ 97.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5851 BL005.

element14 APAC

Datasheet3 pages8 years ago

JRH Electronics

Farnell

TME

X-ON

Inventory History

3 month trend:
-10.73%

Alternate Parts

Price @ 1000
$ 97.25
$ 105.62
$ 105.62
Stock
204
1,503
1,503
Authorized Distributors
6
6
6
Wire/Cable Type
Hook-Up
Hook-Up
Hook-Up
Wire/Cable Gauge
30 AWG
30 AWG
30 AWG
Conductor Material
Copper
Copper
Copper
Insulation Material
PTFE, Teflon
PTFE, Teflon
PTFE, Teflon
Voltage Rating
600 V
600 V
600 V
Insulation Diameter
812.8 µm
812.8 µm
812.8 µm
Insulation Thickness
254 µm
254 µm
254 µm
Cable Length
30.48 m
30.48 m
30.48 m

Supply Chain

Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5851 WH005
Wire, Hook-Up; 30 AWG; 7/38; 0.010 in.; 0.032 in.; -60 degC; 600 V; White
Alpha Wire5851 VI005
Wire, Hook-Up; 30 AWG; 7/38; 0.010 in.; 0.032 in.; -60 degC; 600 V; Violet
Alpha Wire5851 YL005
Wire, Hook-Up; 30 AWG; 7/38; 0.010 in.; 0.032 in.; -60 degC; 600 V ; Yellow

Descriptions

Descriptions of Alpha Wire 5851 BL005 provided by its distributors.

Wire, Hook-Up; 30 AWG; 7/38; 0.010 in.; 0.032 in.; -60 degC; 600 V; Blue
Wire And Cable, 1 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire
Wire Code = 5851 / Cross-Section mm² = 0.06 / Cross-Section AWG AWG = 30 / Jacket Material = PTFE / Halogen Free = No / Jacket Colour = Blue / Conductor Material = Silver-Plated Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = MIL-W-16878E Type E / Standards Met = NEMA HP3-EXBBB / Standards Met = UL AWM 1213 / Standards Met = UL VW-1
WIRE, UL1213, 30AWG, BLUE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:30AWG; Conductor Area CSA:0.057mm²; Jacket Material:TFE (Tetrafluoroethylene); Conductor Material:Copper; External Diameter:0.81mm; Voltage Rating:600V; No. of Strands x Strand Size:7 x 0.1mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1213; Conductor Make-up:7 / 38AWG; Current Rating:4A; No. of Cores:1; Operating Temperature Max:200°C; Operating Temperature Min:-60°C; Outer Diameter:0.81mm; Secondary Insulation Colour:Blue; Secondary Insulation Material:TFE; Voltage Rating V AC:600V; Wire Size:30AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5851-BL005
  • 5851BL005