Alpha Wire 5851 GR005

Wire, Hook-Up; 30 AWG; 7/38; 0.010 in.; 0.032 in.; -60 degC; 600 V; Green
$ 97.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5851 GR005.

Farnell

Datasheet3 pages8 years ago
Datasheet2 pages14 years ago
Datasheet1 page16 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+436%

Alternate Parts

Price @ 1000
$ 97.25
$ 105.62
$ 105.62
Stock
150
1,503
1,503
Authorized Distributors
6
6
6
Wire/Cable Type
Hook-Up
Hook-Up
Hook-Up
Wire/Cable Gauge
30 AWG
30 AWG
30 AWG
Conductor Material
Copper
Copper
Copper
Insulation Material
PTFE, Teflon
PTFE, Teflon
PTFE, Teflon
Voltage Rating
600 V
600 V
600 V
Insulation Diameter
812.8 µm
812.8 µm
812.8 µm
Insulation Thickness
254 µm
254 µm
254 µm
Cable Length
30.48 m
30.48 m
30.48 m

Supply Chain

Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5851 RD005
Wire, Hook-Up; 30 AWG; 7/38; 0.010 in.; 0.032 in.; -60 degC; 600 V; Red
Alpha Wire5851 BL005
Wire, Hook-Up; 30 AWG; 7/38; 0.010 in.; 0.032 in.; -60 degC; 600 V; Blue
Alpha Wire5851 WH005
Wire, Hook-Up; 30 AWG; 7/38; 0.010 in.; 0.032 in.; -60 degC; 600 V; White

Descriptions

Descriptions of Alpha Wire 5851 GR005 provided by its distributors.

Wire, Hook-Up; 30 AWG; 7/38; 0.010 in.; 0.032 in.; -60 degC; 600 V; Green
Wire And Cable, 1 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire 5851 GR005 Green 30AWG 7/38 TYPE E Hu Wire Teflon (100 ft)
Hook-up Wire 30AWG 30.48m 0.91mm Silver Coated Copper 600VAC Spool
600 V 30 AWG PTFE Green Hook-Up Wire on 100 Foot Spool
Wire - Single Conductor 30AWG 7/38 PTFE 100ft SPOOL GREEN
Alpha Wire PTFE , 0.06 mm2, 30 awg, 30m
HOOK-UP WIRE, 100FT, 30AWG COPPER, GREEN
HOOKUP WIRE STRANDED 30AWG GR100
WIRE, UL1213, 30AWG, GREEN, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:30AWG; Conductor Area CSA:0.057mm²; Jacket Material:TFE (Tetrafluoroethylene); Conductor Material:Copper; External Diameter:0.81mm; Voltage Rating:600V; No. of Strands x Strand Size:7 x 0.1mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1213; Conductor Make-up:7 / 38AWG; Current Rating:4A; No. of Cores:1; Operating Temperature Max:200°C; Operating Temperature Min:-60°C; Outer Diameter:0.81mm; Secondary Insulation Colour:Green; Secondary Insulation Material:TFE; Voltage Rating V AC:600V; Wire Size:30AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5851-GR005
  • 5851GR005